


MIKROE-6540 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6540-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6540 |
Description | XPORT EDGE CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | XPE200100 Ethernet Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Interface | |
Function | Ethernet | |
Utilized IC / Part | XPE200100 | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - | |
Primary Attributes | (10/100)Mbps | |
Secondary Attributes | UART Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,69000 € | 128,69 € |
| Unit Price without VAT: | 128,69000 € |
|---|---|
| Unit Price with VAT: | 153,14110 € |



