
XPE200100EK | |
|---|---|
DigiKey Part Number | 1829-1118-ND |
Manufacturer | |
Manufacturer Product Number | XPE200100EK |
Description | EVAL BOARD FOR XPE200100 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | XPE200100 XPort® EDGE Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet | |
Embedded | - | |
Utilized IC / Part | XPE200100 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,49000 € | 86,49 € |
| Unit Price without VAT: | 86,49000 € |
|---|---|
| Unit Price with VAT: | 102,92310 € |






