
MIKROE-6489 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6489-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6489 |
Description | VEDA SL917 CLICK INTEGRATED ANT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Veda SL917 Bluetooth, WiFi RF mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | RF | |
Function | Bluetooth, WiFi | |
Utilized IC / Part | Veda SL917 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | mikroBUS Click | |
Note | - | |
Primary Attributes | 2.4GHz | |
Secondary Attributes | SPI/UART/USB Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,87000 € | 38,87 € |
| Unit Price without VAT: | 38,87000 € |
|---|---|
| Unit Price with VAT: | 46,25530 € |




