New Product
453-00221R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
453-00221R
Veda SL917 SoC Explorer Board - Unboxing | DigiKey

453-00221R

DigiKey Part Number
776-453-00221RTR-ND - Tape & Reel (TR)
776-453-00221RCT-ND - Cut Tape (CT)
776-453-00221RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
453-00221R
Description
RF TXRX MOD BLUETOOTH/WIFI CHIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.4 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
64-QAM
Frequency
2.4GHz
Data Rate
54Mbps
Power - Output
17dBm
Sensitivity
-
Serial Interfaces
GPIO, HCI, I2C, I2S, PWM, SDIO, SPI, UART, USART
Antenna Type
Integrated, Chip
Utilized IC / Part
SiWx917
Memory Size
4MB Flash, 8MB PSRAM, 672kB SRAM
Voltage - Supply
3.3V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.368
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,58000 €6,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7005,87316 €4.111,21 €
Manufacturers Standard Package
Unit Price without VAT:6,58000 €
Unit Price with VAT:7,83020 €