
MIKROE-6385 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6385-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6385 |
Description | CURRENT 10 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | CT455 Current Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Current | |
Utilized IC / Part | CT455 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,05000 € | 25,05 € |
| Unit Price without VAT: | 25,05000 € |
|---|---|
| Unit Price with VAT: | 29,80950 € |




