


CT455-H00B5-SN08 | |
|---|---|
DigiKey Part Number | 620-CT455-H00B5-SN08TR-ND - Tape & Reel (TR) 620-CT455-H00B5-SN08CT-ND - Cut Tape (CT) 620-CT455-H00B5-SN08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT455-H00B5-SN08 |
Description | CURRENT SENSOR MR 8-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Magnetoresistive Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | - | |
Frequency | DC ~ 1MHz | |
Linearity | ±0.3% | |
Accuracy | - | |
Voltage - Supply | 4.75V ~ 5.5V | |
Response Time | 300ns | |
Current - Supply (Max) | 9mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 5 | 2,78400 € | 13,92 € |
| 10 | 2,66100 € | 26,61 € |
| 25 | 2,51480 € | 62,87 € |
| 50 | 2,41480 € | 120,74 € |
| 100 | 2,32300 € | 232,30 € |
| 500 | 2,13856 € | 1.069,28 € |
| 1.000 | 2,06984 € | 2.069,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,00683 € | 4.013,66 € |
| 4.000 | 1,94900 € | 7.796,00 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |


