
MIKROE-6015 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6015-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6015 |
Description | MICRF RX 2 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MICRF220 Receiver RF mikroBUS™ Click™ Platform Evaluation Expansion Board |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | RF | |
Function | Receiver | |
Utilized IC / Part | MICRF220 | |
Contents | Board(s) | |
Note | - |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 15,55000 € | 15,55 € |
| Unit Price without VAT: | 15,55000 € |
|---|---|
| Unit Price with VAT: | 18,50450 € |


