
MICRF219AAYQS-TR | |
|---|---|
DigiKey Part Number | 576-3892-2-ND - Tape & Reel (TR) 576-3892-1-ND - Cut Tape (CT) 576-3892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MICRF219AAYQS-TR |
Description | RF RX ASK/OOK 300-450MHZ 16QSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver ASK, OOK 300MHz ~ 450MHz -112.5dBm PCB, Surface Mount 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MICRF219AAYQS-TR Models |
Category | Data Interface PCB, Surface Mount |
Manufacturer Microchip Technology | Antenna Connector PCB, Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features RSSI Equipped |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
Frequency 300MHz ~ 450MHz | Operating Temperature -40°C ~ 105°C |
Sensitivity -112.5dBm | Mounting Type Surface Mount |
Modulation or Protocol ASK, OOK | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Applications General Purpose | Supplier Device Package 16-QSOP |
Current - Receiving 4.3mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,13942 € | 2.848,55 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |



