
MIKROE-6012 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6012-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6012 |
Description | EZO CARRIER CLICK - RTD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EZO-RTD Temperature Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Temperature | |
Utilized IC / Part | EZO-RTD | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,51000 € | 123,51 € |
| Unit Price without VAT: | 123,51000 € |
|---|---|
| Unit Price with VAT: | 146,97690 € |






