5832
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5832

DigiKey Part Number
1528-5832-ND
Manufacturer
Manufacturer Product Number
5832
Description
STEMMA QT POWER MONITOR INA228
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
INA228 Current, Power, Voltage Monitor Power Management Qwiic, STEMMA QT Platform Evaluation Expansion Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Platform
Qwiic, STEMMA QT
Type
Power Management
Function
Current, Power, Voltage Monitor
Utilized IC / Part
INA228
Contents
Board(s), Header(s)
Suggested Programming Environment
Arduino, CircuitPython
Interconnect System
Qwiic, STEMMA QT
Note
Header(s) Not Installed
Primary Attributes
-
Secondary Attributes
I2C Interface(s)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,91000 €12,91 €
Manufacturers Standard Package
Unit Price without VAT:12,91000 €
Unit Price with VAT:15,36290 €