
MIKROE-5546 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5546-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5546 |
Description | ENVIRONMENT CLICK - CLICKID |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BME680 Gas (Air Quality), Humidity, Pressure (Barometer/Barometric), Temperature Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Gas (Air Quality), Humidity, Pressure (Barometer/Barometric), Temperature | |
Utilized IC / Part | BME680 | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - | |
Primary Attributes | (0 ~ 100)% RH, (300 ~ 1100)hPa, (-40 ~ 85)°C | |
Secondary Attributes | I2C/SPI Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,41000 € | 35,41 € |
| Unit Price without VAT: | 35,41000 € |
|---|---|
| Unit Price with VAT: | 42,13790 € |




