
MIKROE-5545 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5545-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5545 |
Description | OLED C CLICK - CLICKID |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PSP27801 OLED Display mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Display | |
Function | OLED | |
Utilized IC / Part | PSP27801 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,00000 € | 38,00 € |
| Unit Price without VAT: | 38,00000 € |
|---|---|
| Unit Price with VAT: | 45,22000 € |





