
MIKROE-4955 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4955-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4955 |
Description | MCP251863 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MCP251863 CANbus Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Interface | |
Function | CANbus | |
Utilized IC / Part | MCP251863 | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,91000 € | 25,91 € |
| Unit Price without VAT: | 25,91000 € |
|---|---|
| Unit Price with VAT: | 30,83290 € |











