
RAK12022-0-WB-N | |
|---|---|
DigiKey Part Number | 4735-RAK12022-0-WB-N-ND |
Manufacturer | |
Manufacturer Product Number | RAK12022-0-WB-N |
Description | RAK12022 WISBLOCK PT100 MODULE M |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | ATA6563, MCP2518FD - Temperature, RTD (Resistance Temperature Device) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAKwireless Technology Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Temperature, RTD (Resistance Temperature Device) | |
Sensing Range | - | |
Interface | SPI | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | ATA6563, MCP2518FD | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,78000 € | 29,78 € |
| Unit Price without VAT: | 29,78000 € |
|---|---|
| Unit Price with VAT: | 35,43820 € |










