
MIKROE-4003 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4003-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4003 |
Description | RFID ANTENNA 13.56MHZ 35X20MMW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | Near Field Communications (NFC) | |
Size / Dimension | 35.00mm L x 20.00mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,31970 € |








