
MIKROE-3878 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-3878-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3878 |
Description | UART MUX CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SN74LV4052A Multiplexer, Demultiplexer (MUX, DEMUX) Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3878 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Interface | |
Function | Multiplexer, Demultiplexer (MUX, DEMUX) | |
Utilized IC / Part | SN74LV4052A | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,91000 € | 6,91 € |
| Unit Price without VAT: | 6,91000 € |
|---|---|
| Unit Price with VAT: | 8,22290 € |






















