
MIKROE-4494 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4494-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4494 |
Description | UART MUX 2 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MAX399, MAX3221 RS232 Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Interface | |
Function | RS232 | |
Utilized IC / Part | MAX399, MAX3221 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,82000 € | 36,82 € |
| Unit Price without VAT: | 36,82000 € |
|---|---|
| Unit Price with VAT: | 43,81580 € |





