
MIKROE-3094 | |
|---|---|
DigiKey Part Number | 1471-2036-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3094 |
Description | BUCK 7 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MAX17504 Power Supply Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3094 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Power Management | |
Function | Power Supply | |
Utilized IC / Part | MAX17504 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,64000 € | 27,64 € |
| Unit Price without VAT: | 27,64000 € |
|---|---|
| Unit Price with VAT: | 32,89160 € |


















