
MAX17504ATP+T | |
|---|---|
DigiKey Part Number | MAX17504ATP+TTR-ND - Tape & Reel (TR) MAX17504ATP+TCT-ND - Cut Tape (CT) MAX17504ATP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17504ATP+T |
Description | IC REG BUCK ADJ 3.5A 20TQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3.5A 20-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17504ATP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 54V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 10 | 3,48200 € | 34,82 € |
| 25 | 3,21280 € | 80,32 € |
| 100 | 2,91610 € | 291,61 € |
| 250 | 2,77468 € | 693,67 € |
| 500 | 2,68942 € | 1.344,71 € |
| 1.000 | 2,61923 € | 2.619,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,54516 € | 6.362,90 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,42640 € |











