


MIKROE-1892 | |
|---|---|
DigiKey Part Number | 1471-1426-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1892 |
Description | DEV BOARD I2C 1-WIRE CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DS2482-800 1-Wire to I2C Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Interface | |
Function | 1-Wire to I2C | |
Utilized IC / Part | DS2482-800 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,37000 € | 29,37 € |
| Unit Price without VAT: | 29,37000 € |
|---|---|
| Unit Price with VAT: | 34,95030 € |


















