
AK-1WIRE-I2C-BB | |
|---|---|
DigiKey Part Number | 4695-AK-1WIRE-I2C-BB-ND |
Manufacturer | |
Manufacturer Product Number | AK-1WIRE-I2C-BB |
Description | 1-WIRE TO I2C DS2482S-100 BRKOUT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | DS2482S-100 1-Wire to I2C Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Artekit Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | 1-Wire to I2C | |
Utilized IC / Part | DS2482S-100 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | 1-Wire/I2C Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,02000 € | 9,02 € |
| Unit Price without VAT: | 9,02000 € |
|---|---|
| Unit Price with VAT: | 10,73380 € |






