
MDT1010GIHR-HDMI | |
|---|---|
DigiKey Part Number | 3086-MDT1010GIHR-HDMI-ND |
Manufacturer | |
Manufacturer Product Number | MDT1010GIHR-HDMI |
Description | GRAPHIC DISPLAY TFT RGB 10.1" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI 10.1" (256.54mm) 1280 x 800 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 10.1" (256.54mm) | |
Viewing Area | 218.00mm W x 137.00mm H | |
Backlight | LED - White | |
Dot Pixels | 1280 x 800 | |
Interface | HDMI | |
Controller Type | TFP401 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,82000 € | 174,82 € |
| 10 | 169,96800 € | 1.699,68 € |
| 30 | 165,37267 € | 4.961,18 € |
| 50 | 163,17020 € | 8.158,51 € |
| 100 | 160,93320 € | 16.093,32 € |
| 200 | 158,75670 € | 31.751,34 € |
| 300 | 148,28867 € | 44.486,60 € |
| 500 | 146,34532 € | 73.172,66 € |
| 1.000 | 131,74016 € | 131.740,16 € |
| Unit Price without VAT: | 174,82000 € |
|---|---|
| Unit Price with VAT: | 208,03580 € |












