Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Composite, HDMI, VGA 10.1" (256.54mm) 1366 x 768 (WXGA2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Composite, HDMI, VGA 10.1" (256.54mm) 1366 x 768 (WXGA2)
Raspberry Pi 10.1" LCD Display | Digi-Key Daily

104990066

DigiKey Part Number
1597-1102-ND
Manufacturer
Manufacturer Product Number
104990066
Description
GRAPHIC DISPLAY TFT RGB 10.1"
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Composite, HDMI, VGA 10.1" (256.54mm) 1366 x 768 (WXGA2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Area
222.73mm W x 125.22mm H
Manufacturer
Seeed Technology Co., Ltd
Backlight
LED - White
Packaging
Bulk
Dot Pixels
1366 x 768 (WXGA2)
Part Status
Active
Interface
Composite, HDMI, VGA
Display Type
TFT - Color
Controller Type
LP101WH1
Display Mode
Transmissive
Graphics Color
Red, Green, Blue (RGB)
Diagonal Screen Size
10.1" (256.54mm)
Dot Pitch
0.16mm W x 0.16mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
175,64000 €75,64 €
Manufacturers Standard Package
Unit Price without VAT:75,64000 €
Unit Price with VAT:90,01160 €