
MDT1010D1IH-MIPI | |
|---|---|
DigiKey Part Number | 3086-MDT1010D1IH-MIPI-ND |
Manufacturer | |
Manufacturer Product Number | MDT1010D1IH-MIPI |
Description | GRAPHIC DISPLAY TFT RGB 10.1" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI 10.1" (256.54mm) 1024 x 600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 10.1" (256.54mm) | |
Viewing Area | 226.00mm W x 128.50mm H | |
Backlight | LED - White | |
Dot Pixels | 1024 x 600 | |
Interface | MIPI | |
Controller Type | EK79007AD3 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,21000 € | 81,21 € |
| 10 | 74,95200 € | 749,52 € |
| 30 | 69,60567 € | 2.088,17 € |
| 50 | 64,95880 € | 3.247,94 € |
| 100 | 63,92240 € | 6.392,24 € |
| 200 | 62,92055 € | 12.584,11 € |
| 300 | 55,31133 € | 16.593,40 € |
| 500 | 54,48220 € | 27.241,10 € |
| 1.000 | 48,65222 € | 48.652,22 € |
| Unit Price without VAT: | 81,21000 € |
|---|---|
| Unit Price with VAT: | 96,63990 € |



