
MDT1010AC-HDMI | |
|---|---|
DigiKey Part Number | 3086-MDT1010AC-HDMI-ND |
Manufacturer | |
Manufacturer Product Number | MDT1010AC-HDMI |
Description | DISPLAY, 10.1" TFT, 1024x600, HD |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI 10.1" (256.54mm) 1024 x 600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 10.1" (256.54mm) | |
Viewing Area | 222.73mm W x 125.28mm H | |
Backlight | LED - White | |
Dot Pixels | 1024 x 600 | |
Interface | HDMI | |
Controller Type | RTD2281 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,36000 € | 142,36 € |
| 10 | 131,41200 € | 1.314,12 € |
| 30 | 122,03233 € | 3.660,97 € |
| 50 | 113,89620 € | 5.694,81 € |
| 100 | 112,38460 € | 11.238,46 € |
| 200 | 112,37600 € | 22.475,20 € |
| 300 | 110,33767 € | 33.101,30 € |
| 500 | 108,88666 € | 54.443,33 € |
| 1.000 | 103,47990 € | 103.479,90 € |
| Unit Price without VAT: | 142,36000 € |
|---|---|
| Unit Price with VAT: | 169,40840 € |



