
DLC1010ABP42HF-C-4 | |
|---|---|
DigiKey Part Number | 3190-DLC1010ABP42HF-C-4-ND |
Manufacturer | |
Manufacturer Product Number | DLC1010ABP42HF-C-4 |
Description | GRAPHIC DISPLAY TFT RGB 10.1" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) HDMI, USB 10.1" (256.54mm) 1024 x 600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DLC Display Co.,Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 10.1" (256.54mm) | |
Viewing Area | 223.72mm W x 126.28mm H | |
Backlight | LED | |
Dot Pixels | 1024 x 600 | |
Interface | HDMI, USB | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,05000 € | 129,05 € |
| 10 | 111,35600 € | 1.113,56 € |
| Unit Price without VAT: | 129,05000 € |
|---|---|
| Unit Price with VAT: | 153,56950 € |






