
MDT0100AIS-SPI | |
|---|---|
DigiKey Part Number | 3086-MDT0100AIS-SPI-ND |
Manufacturer | |
Manufacturer Product Number | MDT0100AIS-SPI |
Description | GRAPHIC DISPLAY TFT RGB 1" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 1" (25.40mm) 128 x 96 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 1" (25.40mm) | |
Viewing Area | 20.35mm W x 15.26mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 96 | |
Interface | SPI | |
Controller Type | ST7735S | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,02000 € | 14,02 € |
| 10 | 12,94400 € | 129,44 € |
| 30 | 12,01767 € | 360,53 € |
| 50 | 11,21860 € | 560,93 € |
| 100 | 10,70870 € | 1.070,87 € |
| 200 | 9,85885 € | 1.971,77 € |
| 300 | 9,21290 € | 2.763,87 € |
| 500 | 8,57550 € | 4.287,75 € |
| Unit Price without VAT: | 14,02000 € |
|---|---|
| Unit Price with VAT: | 16,68380 € |





