
MCOT128064B1V-WM | |
|---|---|
DigiKey Part Number | 3086-MCOT128064B1V-WM-ND |
Manufacturer | |
Manufacturer Product Number | MCOT128064B1V-WM |
Description | GRAPHIC DISPLAY OLED WHITE 1.54" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive White OLED Multi 1.54" (39.12mm) 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | OLED | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 1.54" (39.12mm) | |
Viewing Area | 35.05mm W x 17.51mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 64 | |
Interface | Multi | |
Controller Type | SSD1309ZC | |
Graphics Color | White | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,83000 € | 14,83 € |
| 10 | 13,69000 € | 136,90 € |
| 30 | 12,70500 € | 381,15 € |
| 50 | 11,85860 € | 592,93 € |
| 100 | 11,67720 € | 1.167,72 € |
| 200 | 11,33175 € | 2.266,35 € |
| 300 | 10,77897 € | 3.233,69 € |
| 500 | 10,47668 € | 5.238,34 € |
| 1.000 | 10,08802 € | 10.088,02 € |
| Unit Price without VAT: | 14,83000 € |
|---|---|
| Unit Price with VAT: | 17,64770 € |





