


NHD-1.8-160128B | |
|---|---|
DigiKey Part Number | 757-NHD-1.8-160128B-ND |
Manufacturer | |
Manufacturer Product Number | NHD-1.8-160128B |
Description | GRAPHIC DISPLAY OLED - 1.8" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module OLED 8-Bit, Parallel, SPI 1.8" (44.96mm) 160 x 128 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-1.8-160128B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | OLED | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 1.8" (44.96mm) | |
Viewing Area | 37.01mm W x 30.01mm H | |
Backlight | - | |
Dot Pixels | 160 x 128 | |
Interface | 8-Bit, Parallel, SPI | |
Controller Type | SSD1353 | |
Graphics Color | - | |
Background Color | - | |
Dot Size | 0.05mm W x 0.20mm H | |
Dot Pitch | 0.07mm W x 0.20mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,34000 € | 17,34 € |
| 5 | 16,70200 € | 83,51 € |
| Unit Price without VAT: | 17,34000 € |
|---|---|
| Unit Price with VAT: | 20,63460 € |












