
MC21605FA6WE-GPTLW | |
|---|---|
DigiKey Part Number | 3086-MC21605FA6WE-GPTLW-ND |
Manufacturer | |
Manufacturer Product Number | MC21605FA6WE-GPTLW |
Description | 2X16 CHARACTER CHIP-ON-BOARD LCD |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 59.00mm x 29.00mm x 5.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.67mm H x 2.45mm W | |
Outline L x W x H | 59.00mm x 29.00mm x 5.50mm | |
Viewing Area | 52.00mm L x 15.00mm W | |
Backlight | LED - White | |
Voltage - Supply | 5V | |
Dot Size | 0.54mm W x 0.45mm H | |
Interface | Parallel | |
Controller Type | ST7065 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 2,67700 € | 26,77 € |
| 50 | 2,63420 € | 131,71 € |
| 100 | 2,59110 € | 259,11 € |
| 300 | 2,54790 € | 764,37 € |
| 500 | 2,50474 € | 1.252,37 € |
| 1.000 | 2,46155 € | 2.461,55 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |







