
MC21605A6W-SPR-V2 | |
---|---|
DigiKey Part Number | 3086-MC21605A6W-SPR-V2-ND |
Manufacturer | |
Manufacturer Product Number | MC21605A6W-SPR-V2 |
Description | 2X16 CHARACTER CHIP-ON-BOARD LCD |
Customer Reference | |
Detailed Description | Character Display Module Reflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Parallel 84.00mm x 44.00mm x 9.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 1.0 | |
Display Format | 2 x 16 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 5.23mm H x 3.00mm W | |
Outline L x W x H | 84.00mm x 44.00mm x 9.50mm | |
Viewing Area | 64.50mm L x 16.40mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 5V | |
Dot Size | 0.56mm W x 0.61mm H | |
Interface | Parallel | |
Controller Type | ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Yellow/Green |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 8,27800 € | 41,39 € |
10 | 7,64300 € | 76,43 € |
30 | 7,09400 € | 212,82 € |
50 | 6,62220 € | 331,11 € |
100 | 5,63570 € | 563,57 € |
200 | 5,38700 € | 1.077,40 € |
300 | 5,22400 € | 1.567,20 € |
500 | 5,06960 € | 2.534,80 € |
1.000 | 4,55492 € | 4.554,92 € |
Unit Price without VAT: | 8,27800 € |
---|---|
Unit Price with VAT: | 9,85082 € |
