
MTFC32GAZAQDW-AAT TR | |
|---|---|
DigiKey Part Number | 557-MTFC32GAZAQDW-AATTR-ND - Tape & Reel (TR) 557-MTFC32GAZAQDW-AATTRCT-ND - Cut Tape (CT) 557-MTFC32GAZAQDW-AATTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MTFC32GAZAQDW-AAT TR |
Description | IC FLASH 32GBIT PAR 100LBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 32Gbit Parallel 32 h 100-LBGA (14x18) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 32G x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 32 h | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q104 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-LBGA (14x18) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,75000 € | 22,75 € |
| 10 | 21,06900 € | 210,69 € |
| 25 | 20,40000 € | 510,00 € |
| 50 | 19,89820 € | 994,91 € |
| 100 | 19,40220 € | 1.940,22 € |
| 250 | 18,75744 € | 4.689,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 17,54557 € | 26.318,36 € |
| Unit Price without VAT: | 22,75000 € |
|---|---|
| Unit Price with VAT: | 27,07250 € |





