
MT29F1G08ABAEAWP-IT:E | |
|---|---|
DigiKey Part Number | MT29F1G08ABAEAWP-IT:E-ND |
Manufacturer | |
Manufacturer Product Number | MT29F1G08ABAEAWP-IT:E |
Description | IC FLASH 1GBIT PARALLEL 48TSOP I |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 1Gbit Parallel 48-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
| Tray: | 960 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 2,36000 € | 23,60 € |
| 25 | 2,29240 € | 57,31 € |
| 50 | 2,24000 € | 112,00 € |
| 100 | 2,18780 € | 218,78 € |
| 250 | 2,11892 € | 529,73 € |
| 960 | 2,01892 € | 1.938,16 € |
| 1.920 | 1,96827 € | 3.779,08 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |




