
MTFC128GBCAQTC-AAT TR | |
|---|---|
DigiKey Part Number | 557-MTFC128GBCAQTC-AATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTFC128GBCAQTC-AAT TR |
Description | IC FLASH 1TBIT MMC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Memory IC 1Tbit MMC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Format | ||
Memory Size | ||
Memory Organization | 128G x 8 | |
Memory Interface | MMC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 46,38856 € | 92.777,12 € |
| Unit Price without VAT: | 46,38856 € |
|---|---|
| Unit Price with VAT: | 55,20239 € |


