
MTFC128GAVATTC-AIT | |
|---|---|
DigiKey Part Number | 557-MTFC128GAVATTC-AIT-ND |
Manufacturer | |
Manufacturer Product Number | MTFC128GAVATTC-AIT |
Description | IC FLASH 1TBIT UFS3.1 153LFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 1Tbit UFS 3.1 153-LFBGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Organization 128G x 8 |
Packaging Box | Memory Interface UFS 3.1 |
Part Status Obsolete | Operating Temperature -40°C ~ 95°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 153-LFBGA (11.5x13) |
Technology FLASH - NAND (SLC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTFC128GBCAVTC-AIT | Micron Technology Inc. | 0 | 557-MTFC128GBCAVTC-AIT-ND | 142,59877 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,97000 € | 34,97 € |
| 10 | 32,32700 € | 323,27 € |
| 25 | 31,28480 € | 782,12 € |
| 50 | 30,50600 € | 1.525,30 € |
| 100 | 29,73770 € | 2.973,77 € |
| 250 | 28,74316 € | 7.185,79 € |
| Unit Price without VAT: | 34,97000 € |
|---|---|
| Unit Price with VAT: | 41,61430 € |


