
MTFC128GBCAVTC-AIT | |
|---|---|
DigiKey Part Number | 557-MTFC128GBCAVTC-AIT-ND |
Manufacturer | |
Manufacturer Product Number | MTFC128GBCAVTC-AIT |
Description | IC FLASH 1TBIT UFS3.1 |
Customer Reference | |
Detailed Description | Memory IC 1Tbit UFS 3.1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Format | ||
Memory Size | ||
Memory Organization | 128G x 8 | |
Memory Interface | UFS 3.1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.520 | 142,59877 € | 216.750,13 € |
| Unit Price without VAT: | 142,59877 € |
|---|---|
| Unit Price with VAT: | 169,69254 € |

