84-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT47H32M16NF-25E IT:H TR

DigiKey Part Number
557-1794-2-ND - Tape & Reel (TR)
557-1794-1-ND - Cut Tape (CT)
557-1794-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT47H32M16NF-25E IT:H TR
Description
IC DRAM 512MBIT PARALLEL 84FBGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 512Mbit Parallel 400 MHz 400 ps 84-FBGA (8x12.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
32M x 16
Memory Interface
Parallel
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
15ns
Access Time
400 ps
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
84-FBGA (8x12.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.579
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,33000 €4,33 €
104,03200 €40,32 €
253,91120 €97,78 €
503,81980 €190,99 €
1003,72850 €372,85 €
2503,60860 €902,15 €
5003,51892 €1.759,46 €
1.0003,51509 €3.515,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0003,61096 €7.221,92 €
Manufacturers Standard Package
Unit Price without VAT:4,33000 €
Unit Price with VAT:5,15270 €