MT47H32M16NF-25E AIT:H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: 4,91000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 3.904
Unit Price: 4,67000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 98
Unit Price: 4,23000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 418
Unit Price: 2,69000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 41
Unit Price: 4,55000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 3,71005 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 4,24718 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 3,92844 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 4,48646 €
Datasheet
84-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT47H32M16NF-25E AIT:H

DigiKey Part Number
MT47H32M16NF-25EAIT:H-ND
Manufacturer
Manufacturer Product Number
MT47H32M16NF-25E AIT:H
Description
IC DRAM 512MBIT PARALLEL 84FBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 512Mbit Parallel 400 MHz 400 ps 84-FBGA (8x12.5)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
32M x 16
Memory Interface
Parallel
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
15ns
Access Time
400 ps
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 95°C (TC)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
84-FBGA (8x12.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types