84-TWBGA (8x12.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43DR16320E-3DBL

DigiKey Part Number
706-1555-ND
Manufacturer
Manufacturer Product Number
IS43DR16320E-3DBL
Description
IC DRAM 512MBIT PAR 84TWBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 512Mbit Parallel 333 MHz 450 ps 84-TWBGA (8x12.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
32M x 16
Memory Interface
Parallel
Clock Frequency
333 MHz
Write Cycle Time - Word, Page
15ns
Access Time
450 ps
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
0°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
84-TWBGA (8x12.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 418
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,69000 €2,69 €
102,50800 €25,08 €
252,43440 €60,86 €
502,37880 €118,94 €
2092,26402 €473,18 €
4182,20873 €923,25 €
6272,17663 €1.364,75 €
1.0452,13652 €2.232,66 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,69000 €
Unit Price with VAT:3,20110 €