MT41K512M16VRN-107 AIT:P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 19,89000 €

Parametric Equivalent


Micron Technology Inc.
In Stock: 1.464
Unit Price: 18,14000 €
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 178
Unit Price: 23,03000 €
Datasheet

Parametric Equivalent


Intelligent Memory Ltd.
In Stock: 39
Unit Price: 23,45000 €
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 40
Unit Price: 22,74000 €
Datasheet

Parametric Equivalent


Insignis Technology Corporation
In Stock: 0
Unit Price: 20,11694 €
Datasheet
96 FBGA 8x14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT41K512M16VRN-107 AIT:P

DigiKey Part Number
MT41K512M16VRN-107AIT:P-ND
Manufacturer
Manufacturer Product Number
MT41K512M16VRN-107 AIT:P
Description
IC DRAM 8GBIT PAR 96FBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 8Gbit Parallel 933 MHz 20 ns 96-FBGA (8x14)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
512K x 16
Memory Interface
Parallel
Clock Frequency
933 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
-40°C ~ 95°C (TC)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (8x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.