
IS43TR16512BL-107MBLI | |
|---|---|
DigiKey Part Number | 706-IS43TR16512BL-107MBLI-ND |
Manufacturer | |
Manufacturer Product Number | IS43TR16512BL-107MBLI |
Description | IC DRAM 8GBIT PARALLEL 96TWBGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 8Gbit Parallel 933 MHz 20 ns 96-TWBGA (10x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 512M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-TWBGA (10x14) | |
Base Product Number |
| Tray: | 136 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,74000 € | 22,74 € |
| 10 | 21,05500 € | 210,55 € |
| 25 | 20,38640 € | 509,66 € |
| 50 | 19,88540 € | 994,27 € |
| 136 | 19,17169 € | 2.607,35 € |
| 272 | 18,68669 € | 5.082,78 € |
| Unit Price without VAT: | 22,74000 € |
|---|---|
| Unit Price with VAT: | 27,06060 € |



