
IS43TR16256BL-107MBLI | |
|---|---|
DigiKey Part Number | 706-1730-ND |
Manufacturer | |
Manufacturer Product Number | IS43TR16256BL-107MBLI |
Description | IC DRAM 4GBIT PAR 96TWBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 96-TWBGA (9x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-TWBGA (9x13) | |
Base Product Number |
| Tray: | 190 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,61000 € | 9,61 € |
| 10 | 8,92500 € | 89,25 € |
| 25 | 8,65000 € | 216,25 € |
| 50 | 8,44300 € | 422,15 € |
| 190 | 8,04784 € | 1.529,09 € |
| 380 | 7,84608 € | 2.981,51 € |
| 570 | 7,72953 € | 4.405,83 € |
| 1.140 | 7,53317 € | 8.587,81 € |
| Unit Price without VAT: | 9,61000 € |
|---|---|
| Unit Price with VAT: | 11,43590 € |




