MT41K128M16JT-107:K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT41K128M16JT-125 AIT:K TR

DigiKey Part Number
557-1894-2-ND - Tape & Reel (TR)
557-1894-1-ND - Cut Tape (CT)
557-1894-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT41K128M16JT-125 AIT:K TR
Description
IC DRAM 2GBIT PARALLEL 96FBGA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 13.75 ns 96-FBGA (8x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
128M x 16
Memory Interface
Parallel
Clock Frequency
800 MHz
Write Cycle Time - Word, Page
-
Access Time
13.75 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
-40°C ~ 95°C (TC)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (8x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.324
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,07000 €5,07 €
104,71600 €47,16 €
254,57360 €114,34 €
504,46600 €223,30 €
1004,35860 €435,86 €
2504,21784 €1.054,46 €
5004,13618 €2.068,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0004,21976 €8.439,52 €
Manufacturers Standard Package
Unit Price without VAT:5,07000 €
Unit Price with VAT:6,03330 €