
MT25QL256ABA1EW7-0SIT TR | |
|---|---|
DigiKey Part Number | 557-1983-2-ND - Tape & Reel (TR) 557-1983-1-ND - Cut Tape (CT) 557-1983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT25QL256ABA1EW7-0SIT TR |
Description | IC FLASH 256MBIT SPI 8WPDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 8-WPDFN (6x5)(MLP8) |
Datasheet | Datasheet |
EDA/CAD Models | MT25QL256ABA1EW7-0SIT TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WPDFN (6x5)(MLP8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 € | 3,89 € |
| 10 | 3,62500 € | 36,25 € |
| 25 | 3,51760 € | 87,94 € |
| 50 | 3,43620 € | 171,81 € |
| 100 | 3,35480 € | 335,48 € |
| 250 | 3,24764 € | 811,91 € |
| 500 | 3,16742 € | 1.583,71 € |
| 1.000 | 3,08814 € | 3.088,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,93351 € | 11.734,04 € |
| Unit Price without VAT: | 3,89000 € |
|---|---|
| Unit Price with VAT: | 4,62910 € |










