
MT40A4G8NEA-062E:F | |
|---|---|
DigiKey Part Number | 557-MT40A4G8NEA-062E:F-ND |
Manufacturer | |
Manufacturer Product Number | MT40A4G8NEA-062E:F |
Description | IC DRAM 32GBIT PARALLEL 78FBGA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 32Gbit Parallel 1.6 GHz 13.75 ns 78-FBGA (7.5x11) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 4G x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 1.6 GHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 13.75 ns | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (7.5x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,74000 € | 245,74 € |
| 10 | 226,05800 € | 2.260,58 € |
| 25 | 218,49840 € | 5.462,46 € |
| Unit Price without VAT: | 245,74000 € |
|---|---|
| Unit Price with VAT: | 292,43060 € |









