78-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
78-TFBGA
78-TFBGA

AS4C4G8D4-62BCN

DigiKey Part Number
1450-AS4C4G8D4-62BCN-ND
Manufacturer
Manufacturer Product Number
AS4C4G8D4-62BCN
Description
DDR4, 32GB, 4G X 8, 1.2V, 78-BAL
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
SDRAM - DDR4 Memory IC 32Gbit Parallel 1.6 GHz 13.75 ns 78-FBGA (7.5x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR4
Memory Size
Memory Organization
4G x 8
Memory Interface
Parallel
Clock Frequency
1.6 GHz
Write Cycle Time - Word, Page
-
Access Time
13.75 ns
Voltage - Supply
1.14V ~ 1.26V
Operating Temperature
0°C ~ 95°C (TC)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
78-FBGA (7.5x11)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:210
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1163,88000 €163,88 €
10150,90000 €1.509,00 €
25145,88520 €3.647,13 €
50142,17200 €7.108,60 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:163,88000 €
Unit Price with VAT:195,01720 €