
MT29F8G08ABACAH4-IT:C | |
|---|---|
DigiKey Part Number | MT29F8G08ABACAH4-IT:C-ND |
Manufacturer | |
Manufacturer Product Number | MT29F8G08ABACAH4-IT:C |
Description | IC FLASH 8GBIT PARALLEL 63VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 8Gbit Parallel 63-VFBGA (9x11) |
Datasheet | Datasheet |
Category | Memory Organization 1G x 8 |
Mfr | Memory Interface Parallel |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 63-VFBGA (9x11) |
Technology FLASH - NAND | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,17000 € | 33,17 € |
| 10 | 30,68600 € | 306,86 € |
| 25 | 29,70280 € | 742,57 € |
| 50 | 28,96700 € | 1.448,35 € |
| 100 | 28,24040 € | 2.824,04 € |
| 250 | 27,29812 € | 6.824,53 € |
| Unit Price without VAT: | 33,17000 € |
|---|---|
| Unit Price with VAT: | 39,47230 € |




