
MT29F8G08ABACAH4-IT:C TR | |
|---|---|
DigiKey Part Number | 557-1881-2-ND - Tape & Reel (TR) 557-1881-1-ND - Cut Tape (CT) 557-1881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F8G08ABACAH4-IT:C TR |
Description | IC FLASH 8GBIT PARALLEL 63VFBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 8Gbit Parallel 63-VFBGA (9x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 1G x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (9x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,55000 € | 5,55 € |
| 10 | 5,16500 € | 51,65 € |
| 25 | 5,00800 € | 125,20 € |
| 50 | 4,89000 € | 244,50 € |
| 100 | 4,77200 € | 477,20 € |
| 250 | 4,61756 € | 1.154,39 € |
| 500 | 4,54582 € | 2.272,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,73963 € | 4.739,63 € |
| Unit Price without VAT: | 5,55000 € |
|---|---|
| Unit Price with VAT: | 6,60450 € |




