
MT28F004B5VG-8 B TR | |
|---|---|
DigiKey Part Number | MT28F004B5VG-8BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT28F004B5VG-8 B TR |
Description | IC FLASH 4MBIT PARALLEL 40TSOP I |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit Parallel 80 ns 40-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | MT28F004B5VG-8 B TR Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 80ns |
Packaging Tape & Reel (TR) | Access Time 80 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 40-TSOP I |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |

