
MT25QL256ABA8E12-0AUT | |
|---|---|
DigiKey Part Number | 557-MT25QL256ABA8E12-0AUT-ND |
Manufacturer | |
Manufacturer Product Number | MT25QL256ABA8E12-0AUT |
Description | IC FLASH 256MBIT SPI 24TPBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 5 ns 24-T-PBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | MT25QL256ABA8E12-0AUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 1.8ms | |
Access Time | 5 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |
| Tray: | 1122 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 € | 6,05 € |
| 10 | 5,62400 € | 56,24 € |
| 25 | 5,45360 € | 136,34 € |
| 50 | 5,32480 € | 266,24 € |
| 100 | 5,19660 € | 519,66 € |
| 250 | 5,02868 € | 1.257,17 € |
| 500 | 4,90320 € | 2.451,60 € |
| 1.122 | 4,75920 € | 5.339,82 € |
| Unit Price without VAT: | 6,05000 € |
|---|---|
| Unit Price with VAT: | 7,19950 € |










